Apem SK246CD6+U732+U1202 technical specifications.
| Actuator Type | Concave (Standard V) |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | S |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem SK246CD6+U732+U1202 to view detailed technical specifications.
No datasheet is available for this part.