Apem SLB1370 technical specifications.
| Actuator Length | 5mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 220gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SLB |
| Switch Function | On-On-On |
| Switch Travel | 2.3mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem SLB1370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
