This slide switch features a standard actuator with a length of 4mm and a thermoplastic material. It has a current rating of 300mA and an electrical life of 10000 cycles. The switch operates within a temperature range of -20°C to 85°C and has a maximum operating voltage of 30V DC. It is RoHS compliant and available in a package quantity of 500, packaged in rail/tube packaging.
Apem SLB13814 technical specifications.
| Actuator Length | 4mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 220gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SLB |
| Switch Function | On-On-On |
| Switch Travel | 3.2mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem SLB13814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.