This standard slide switch features a 30V DC rated voltage and 300mA current rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch has a standard actuator type with a length of 4mm and a travel of 3.2mm. It is available in a package quantity of 100 and is packaged in rail/tube packaging.
Apem SLB23814 technical specifications.
| Actuator Length | 4mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 220gf |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SLB |
| Switch Function | On-On-On |
| Switch Travel | 3.2mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem SLB23814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.