This standard 3-pole slide switch features a thermoplastic actuator with a length of 5mm and a silver-plated contact. It can handle a current rating of 300mA and has a maximum operating temperature of 85°C. The switch has a switch travel of 3.2mm and a throw configuration of SP3T, DP3T. It is available in a package quantity of 100 and is packaged in a rail/tube format.
Apem SLB2381R5 technical specifications.
| Actuator Length | 5mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Force | 220gf |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SLB |
| Switch Function | On-On-On |
| Switch Travel | 3.2mm |
| Termination | PC Pin |
| Throw Configuration | SP3T, DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem SLB2381R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.