Devlin SLC-2200-7R technical specifications.
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | SLIDE |
| Package/Case | 300 |
| Contact Current Rating | 300mA |
| Contact Material | Silver |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Devlin SLC-2200-7R to view detailed technical specifications.
No datasheet is available for this part.