Coilcraft SLC7530D-640MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.064u|0.272uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 38|28A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.000209|0.001Ohm |
| Minimum Self Resonant Frequency | 3650M(Typ)|1300M(Typ)Hz |
| Product Length | 7.5mm |
| Height | 3mm |
| Product Depth | 6.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft SLC7530D-640MSB to view detailed technical specifications.
No datasheet is available for this part.