The SLD15-018 is a bidirectional Zener diode with a clamping voltage of 24.4V and a minimum breakdown voltage of 16.7V. It has a maximum power dissipation of 8W and a maximum surge current of 600A. The diode is available in a P package and is suitable for through hole mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The SLD15-018 is RoHS compliant and part of the Automotive, AEC-Q101, SLD series.
Littelfuse SLD15-018 technical specifications.
| Package/Case | P |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 209A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SLD |
| Termination | Axial |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SLD15-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.