This general purpose inductor from Associated Components features a shielded design and a maximum operating temperature of 105 degrees Celsius. It has a nominal inductance of 6.2 microhenries and a maximum rated current of 1.8 amps. The inductor is a dual-ended, surface mount device with a package height of 3 millimeters and a width and length of 5.7 millimeters. It is suitable for use in power inductor applications.
Associated Components SLP0503-6R2N technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.7 |
| Tolerance | 30 |
| Package Width | 5.7 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.045 |
| Rated Current-Max | 1.8 |
| Test Frequency | 0.01 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components SLP0503-6R2N to view detailed technical specifications.
No datasheet is available for this part.