This ceramic capacitor features a capacitance of 0.027uF with a tolerance of 10% and a DC rated voltage of 4000VDC. It is designed for through hole mounting with a radial termination style and a dipped case style. The capacitor is constructed using standard technology and is not suitable for microwave applications. It is available from AVX.
AVX 300103402C273KS technical specifications.
| Capacitance | 0.027uF |
| Voltage | 4000VDC |
| Tolerance | 10% |
| DC Rated Voltage | 4000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Case Style | Dipped |
| Microwave Application | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 300103402C273KS to view detailed technical specifications.
No datasheet is available for this part.