
Bidirectional TVS Diode, 110V DC Rated Voltage, 177V Clamping Voltage, and 122V Minimum Breakdown Voltage. This surface mount component, housed in a DO-214AC package, offers 400W Peak Pulse Power and 2.3A Peak Pulse Current. It features a low leakage current of 1µA and operates across a wide temperature range from -55°C to 150°C.
Littelfuse SMAJ110CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 177V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| DC Rated Voltage | 110V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ110CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
