
Bidirectional TVS Diode for surge suppression, featuring a 12V reverse standoff voltage and 19.9V clamping voltage. This surface mount component offers 400W peak pulse power dissipation and 40A max surge current handling. Operating across a wide temperature range of -55°C to 150°C, it provides ESD protection with a low leakage current of 5uA. The DO-214AC package measures 4.57mm x 2.92mm x 2.42mm.
Bourns SMAJ12CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.42mm |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ12CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
