This multi-conductor cable features 22AWG tinned copper conductors and a slate-colored jacket. It has a maximum outer diameter of 5.6mm and is rated for 300VAC. The operating temperature range is from -35°C to 105°C.
Alpha Wire 5104C SL002 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 5.6mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 5104C SL002 to view detailed technical specifications.
No datasheet is available for this part.