The CWR29DC106MCEC\TR is a 10uF tantalum capacitor with a 6VDC voltage rating and 20% tolerance. It features a low ESR of 1 and a leakage current of 1. The capacitor has a high reliability and a C failure rate. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications with an inward L termination style.
AVX CWR29DC106MCEC\TR technical specifications.
| Capacitance | 10uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29DC106MCEC\TR to view detailed technical specifications.
No datasheet is available for this part.