
Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power dissipation. Features a 250V reverse standoff voltage and 279V minimum breakdown voltage, with a clamping voltage of 405V. Designed for surface mount applications in a DO-214AC package, this silicon component operates bidirectionally and is RoHS compliant. Ideal for protecting sensitive electronics from voltage transients.
Littelfuse SMAJ250CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 405V |
| Clamping Voltage-Max | 405V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 309V |
| Min Breakdown Voltage | 279V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 250V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 279V |
| Reverse Standoff Voltage | 250V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 250V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ250CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.