Bidirectional transient voltage suppressor diode designed for overvoltage protection. Features a repetitive peak reverse voltage of 40V and a nominal breakdown voltage of 46.75V. Offers a maximum clamping voltage of 64.5V, effectively safeguarding sensitive electronics from voltage transients.
Vishay SMAJ40CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Clamping Voltage-Max | 64.5 |
| Breakdown Voltage-Nom | 46.75 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMAJ40CA to view detailed technical specifications.
No datasheet is available for this part.