
Bidirectional Transient Voltage Suppressor (TVS) diode designed for voltage protection. Features a 45V DC rated voltage and 50V minimum breakdown voltage, with a 72.7V clamping voltage. Offers a peak pulse current of 5.5A and a peak pulse power of 400W, suitable for surge protection. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AC (SMA) surface-mount plastic case, compliant with RoHS standards.
Vishay SMAJ45CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 72.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 50V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.5A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 45V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ45CA-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
