The SMAJ495CA is a bidirectional transient voltage suppressor diode from Bourns, featuring a maximum reverse voltage of 495V and a maximum non-repetitive peak reverse power dissipation of 400W. Operating over a temperature range of -55°C to 150°C, this diode is packaged in the DO-214AC JEDEC package. The SMAJ495CA is suitable for use in a variety of applications, including surge protection and voltage clamping.
Bourns SMAJ495CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 495 |
| Breakdown Voltage-Min | 522 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 578 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SMAJ495CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.