The AVX CWR09JH225MBB is a 2.2uF surface mount tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It features a standard ESR type and a high reliability special feature. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat construction and has an inward L termination style.
AVX CWR09JH225MBB technical specifications.
| Capacitance | 2.2uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 5Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR09JH225MBB to view detailed technical specifications.
No datasheet is available for this part.