Bidirectional transient voltage suppressor diode with a 7.5V reverse standoff voltage and 400W peak pulse power. Features a 12.9V clamping voltage and 31A peak pulse current, with a 100uA leakage current. This silicon TVS diode operates from -55°C to 150°C and is housed in a compact SMA package for surface-mount applications. RoHS compliant and lead-free.
Vishay SMAJ7.5CA-E3/61 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 8.33V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 31A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 75V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ7.5CA-E3/61 to view detailed technical specifications.
No datasheet is available for this part.