
Texas Instruments SMARTRF06EBK technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SmartRF® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SMARTRF06EBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
