Search Results for "smbj11a at UN Semiconductor"
Filters
SMBJ11A-AT
Brightking
Transient Voltage Suppressor Diode 11V 12.85V 13.5V 5W 2-Pin SMB
Datasheet
SMB, 2 PIN
Active
Max Operating Temperature:
150
Number of Terminals:
2
Min Operating Temperature:
-65
Terminal Position:
DUAL
SMBJ11A-AT/TR7
Yageo
Trans Voltage Suppressor Diode,
Datasheet
Active
Diode Type:
TRANS VOLTAGE SUPPRESSOR DIODE