Stmicroelectronics SMBJ12CA technical specifications.
| Clamping Voltage | 19.9V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMBJ12CA to view detailed technical specifications.
No datasheet is available for this part.