Stmicroelectronics SMBJ130A technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 130V |
| DC Rated Voltage | 130V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMBJ130A to view detailed technical specifications.
No datasheet is available for this part.