
Single Zener Diode, 33V nominal voltage with 2% tolerance, offering 5000mW maximum power dissipation. Features a 2-pin SMB (DO-214AA) package with J-lead configuration for surface mounting. Maximum reverse leakage current is 0.5 uA, with a maximum regulator current of 144 mA and a maximum Zener impedance of 10 Ohm. Operates across a wide temperature range from -65°C to 150°C.
Microchip SMBJ5364CE3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.94(Max) |
| Seated Plane Height (mm) | 2.41(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 33V |
| Maximum Zener Impedance | 10Ohm |
| Zener Voltage Tolerance | 2% |
| Maximum Power Dissipation | 5000mW |
| Maximum Reverse Leakage Current | 0.5uA |
| Maximum Regulator Current | 144mA |
| Maximum Voltage Regulation | 600mV |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip SMBJ5364CE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.