
Surface mount bidirectional TVS diode offering 13V DC rated voltage and 21.5V clamping voltage. Features 600W peak pulse power dissipation, 28A peak pulse current, and 1uA leakage current. Operates within a temperature range of -65°C to 150°C. Packaged in a DO-214AA surface mount case.
Littelfuse SMBJ13CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 21.5V |
| Clamping Voltage-Max | 21.5V |
| Current | 28A |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Voltage | 13V |
| DC Rated Voltage | 13V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ13CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
