Vishay SMBJ14CA technical specifications.
| Package/Case | SMB |
| Current | 1mA |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ14CA to view detailed technical specifications.
No datasheet is available for this part.