Stmicroelectronics SMBJ15CA technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 600W |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 15V |
| DC Rated Voltage | 15V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMBJ15CA to view detailed technical specifications.
No datasheet is available for this part.