Vishay SMBJ170A-E3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 275V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Height | 2.24mm |
| Length | 4.57mm |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ170A-E3 to view detailed technical specifications.
No datasheet is available for this part.