
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-214AA package. Features a 22V reverse standoff voltage, 24.4V minimum breakdown voltage, and 35.5V clamping voltage. Offers 600W peak pulse power dissipation and 16.9A peak pulse current handling. Operates across a temperature range of -55°C to 150°C with a low leakage current of 1µA.
Vishay SMBJ22CA-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 35.5V |
| Clamping Voltage-Max | 35.5kV |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ22CA-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.