
Unidirectional surface mount TVS diode for power line protection. Features 5W peak pulse power dissipation, 24V reverse standoff voltage, and 26.7V reverse breakdown voltage. Clamping voltage is 38.9V with a maximum surge current of 15.5A. Operates across a temperature range of -65°C to 150°C. Packaged in DO-214AA (SMB) for surface mounting.
Littelfuse SMBJ24A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.237mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 15.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| Reverse Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ24A to view detailed technical specifications.
No datasheet is available for this part.
