Vishay SMBJ24CA/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBJ24CA/52 to view detailed technical specifications.
No datasheet is available for this part.