Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Bourns SMBJ26A-H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 31.9 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SMBJ26A-H to view detailed technical specifications.
No datasheet is available for this part.