Bidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, featuring a 30V repetitive peak reverse voltage. This silicon diode offers a minimum breakdown voltage of 33.3V and a maximum clamping voltage of 46.6V. Operating across a wide temperature range from -55°C to 150°C, it is housed in a DO-214AA SMB package with two terminals.
EIC Semiconductor SMBJ30CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 46.6 |
| Breakdown Voltage-Nom | 35.7 |
| Breakdown Voltage-Max | 36.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for EIC Semiconductor SMBJ30CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.