Unidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, featuring a silicon diode element. This device offers a breakdown voltage range from 36.7V to 40.6V and a maximum power dissipation of 5W. Operating across a wide temperature range of -55°C to 150°C, it is housed in a DO-214AA plastic package with two terminals.
Rectron SMBJ33A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 40.6 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rectron SMBJ33A to view detailed technical specifications.
No datasheet is available for this part.