Micro Commercial Components SMBJ440CAHE3-TP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 440 |
| Breakdown Voltage-Min | 492 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 543 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMBJ440CAHE3-TP to view detailed technical specifications.
No datasheet is available for this part.