
Bidirectional TVS Diode, SMB package, offering 600W peak pulse power dissipation. Features a 64V reverse standoff voltage with a minimum breakdown voltage of 71.1V and a maximum clamping voltage of 103V. Designed for surface mount applications, this lead-free, RoHS compliant component operates from -55°C to 150°C with a low leakage current of 1uA.
Littelfuse SMBJ64CA technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 103V |
| Clamping Voltage-Max | 103V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 78.6V |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| Reverse Voltage | 64V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 64V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ64CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
