
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 7V reverse standoff voltage with a maximum breakdown voltage of 8.95V and a minimum breakdown voltage of 7.78V. Offers 600W peak pulse power handling capability with a 50A peak pulse current rating. Operates across a temperature range of -55°C to 150°C and is packaged in a DO-214AA (SMB) case.
Bourns SMBJ7.0CA technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 8.95V |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ7.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.