
Unidirectional TVS Diode, DO-214AA package, designed for surface mount applications. Features a 7.5V reverse standoff voltage and a 12.9V maximum clamping voltage. Offers 600W peak pulse power dissipation and a 46.6A peak pulse current rating. Operates across a wide temperature range from -65°C to 150°C. RoHS compliant with a 100uA leakage current.
Littelfuse SMBJ7.5A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 121V |
| Clamping Voltage-Max | 12.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 9.21V |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 7.5V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ7.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.