Bidirectional Transient Voltage Suppressor (TVS) diode, surface mountable in an SMB package. Features 600W peak pulse power dissipation and 46.5A peak pulse current. Offers a 7.5V reverse standoff voltage with a minimum breakdown voltage of 8.33V and a maximum clamping voltage of 12.9V. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 200uA. RoHS compliant and lead-free.
Vishay SMBJ7.5CA-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 12.9V |
| Clamping Voltage-Max | 12.9V |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 9.21V |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 46.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ7.5CA-E3/52 to view detailed technical specifications.
No datasheet is available for this part.