
Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 7.5V DC rated voltage, and 7.5V reverse standoff voltage. Features a 12.9V clamping voltage and 83.3V reverse breakdown voltage. This silicon diode offers a low leakage current of 1µA and a maximum surge current of 46.6A. Packaged in a DO-214AA surface mount case, it operates from -65°C to 150°C and is RoHS compliant.
Littelfuse SMBJ7.5CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 12.9V |
| Clamping Voltage-Max | 12.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 9.21V |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 46.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| Reverse Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 7.5V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMBJ7.5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.