
Bidirectional TVS Diode for surge suppression, featuring a 7.5V reverse standoff voltage and 600W peak pulse power. This component offers a 1-channel design with a maximum breakdown voltage of 9.58V and a maximum surge current capability of 100A. Operating across a temperature range of -55°C to 150°C, it is housed in a DO-214AA (SMB) surface mount package. RoHS compliant and designed for power line protection, it is supplied on tape and reel.
Bourns SMBJ7.5CA technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 9.58V |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ7.5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
