
Unidirectional TVS diode, 600W peak pulse power, designed for transient voltage suppression. Features a 78V reverse standoff voltage and 126V clamping voltage. Operates within a temperature range of -55°C to 150°C with a low 1µA leakage current. This surface mount component, packaged in DO-214AA, offers 100A maximum surge current capability and is RoHS compliant.
Vishay SMBJ78A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 126V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ78A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.