This C&K HBS7KHF5SD011WU switch features a SPST configuration with a stub plunger actuator style, rated for 1 amp at 125VAC or 30VDC. It has a maximum operating force of 5.59 grams and is designed for screw mount applications. The switch is rated for 100,000 electrical life cycles at UL conditions and operates within a temperature range of -55°C to 150°C.
C&K HBS7KHF5SD011WU technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Stub Plunger |
| Max Current Rating | 1@125VAC 30VDC@(CSA/UL)A |
| Max AC Voltage Rating | 125@(CSA/UL)V |
| Max DC Voltage Rating | 30@(CSA/UL)V |
| Electrical Life | 100000@ULCycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 5.59N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K HBS7KHF5SD011WU to view detailed technical specifications.
No datasheet is available for this part.