The T205KT9CGE is a DPDT toggle switch with a maximum current rating of 2 amps at 120VAC or 28VDC. It has a maximum AC voltage rating of 120V and a maximum DC voltage rating of 28V. The switch has a maximum power rating of 0.4 watts at 20VAC or 20VDC. It is designed for electrical life of 30,000 cycles and features a locking lever actuator style with PC pins termination. The T205KT9CGE is suitable for use in environments with operating temperatures ranging from -30°C to 85°C.
C&K T205KT9CGE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 2@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K T205KT9CGE to view detailed technical specifications.
No datasheet is available for this part.