The SMCJ15CA is a bidirectional diode with a maximum breakdown voltage of 18.5V and a minimum breakdown voltage of 16.7V. It has a maximum power dissipation of 1.5kW and a peak pulse current of 24.6A. The diode is packaged in a DO-214AB case and is available in cut tape packaging. The SMCJ15CA is not RoHS compliant and is not SVHC compliant.
Multicomp SMCJ15CA technical specifications.
| Package/Case | DO-214AB |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Power Dissipation | 1.5kW |
| Packaging | Cut Tape |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SMCJ15CA to view detailed technical specifications.
No datasheet is available for this part.