The SMCJ16CA-HRAT7 is a single-channel Zener diode with a minimum breakdown voltage of 17.8V and a peak pulse current of 57.7A. It operates within a temperature range of -65°C to 150°C and is packaged in tape and reel for surface mount applications. The device is RoHS compliant and does not provide power line protection. It is part of the SMCJ-HRA series.
Littelfuse SMCJ16CA-HRAT7 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.7A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ16CA-HRAT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.