The SMCJ20CA-TP is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a dual terminal position and a JEDEC package code of DO-214AB. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 20V, with a minimum breakdown voltage of 22.2V and a maximum breakdown voltage of 24.5V. The non-repetitive peak reverse power dissipation is 1500W and the clamping voltage is 32.4V.
Micro Commercial Components SMCJ20CA-TP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 22.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 32.4 |
| Breakdown Voltage-Nom | 23.35 |
| Breakdown Voltage-Max | 24.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components SMCJ20CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.