The Kemet T541X227K016CT67107280 is a 220uF surface mount tantalum capacitor with a rated voltage of 16VDC and a tolerance of 10%. It features an ESR of 0.04 and a leakage current of 352. The capacitor has a case code of X and is constructed with a flat design. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet T541X227K016CT67107280 technical specifications.
| Capacitance | 220uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 352uA |
| Case Code | X |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T541X227K016CT67107280 to view detailed technical specifications.
No datasheet is available for this part.