The SMCJ7.0A is a unidirectional surge suppressor with a clamping voltage of 12V and a maximum operating temperature range of -55°C to 150°C. It has a lead-free package and is compliant with RoHS and Reach SVHC. The device has a DC rated voltage of 70V and a peak pulse power of 1.5kW. It is available in a DO-214AB package, which measures 2.62mm in height, 6.22mm in width, and 7.11mm in length.
Taiwan Semiconductor SMCJ7.0A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 12V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SMCJ7.0A to view detailed technical specifications.
No datasheet is available for this part.